BU-PB12-4

Mueller Electric
548-BU-PB12-4
BU-PB12-4

Mfr.:

Description:
Test Leads PATCH CORD STKG BANANA 12" YEL

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
6
Expected 12-03-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹742.08 ₹742.08
₹663.02 ₹6,630.20
₹650.44 ₹65,044.00
₹638.76 ₹3,19,380.00
₹622.59 ₹6,22,590.00

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
RoHS:  
Patch Cord
Banana Plug (Stackable) to Banana Plug (Stackable)
1 ft
Yellow
Brand: Mueller Electric
Contact Material: Copper
Contact Plating: Nickel
Current Rating: 15 A
Insulation Material: Polypropylene (PP)
Product: Patch Cords
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Unit Weight: 17.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC