BU-PB36-9

Mueller Electric
548-BU-PB36-9
BU-PB36-9

Mfr.:

Description:
Test Leads PATCH CORD STKG BANANA 36" WHT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 150
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹664.82 ₹99,723.00
₹651.34 ₹3,90,804.00
₹634.27 ₹6,65,983.50

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
RoHS:  
Patch Cord
Banana Plug (Stackable) to Banana Plug (Stackable)
3 ft
White
Brand: Mueller Electric
Contact Material: Copper
Contact Plating: Nickel
Current Rating: 15 A
Insulation Material: Polypropylene (PP)
Product: Patch Cords
Product Type: Test Leads
Factory Pack Quantity: 150
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Unit Weight: 28.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC