C83B80M010

Mueller Electric
548-C83B80M010
C83B80M010

Mfr.:

Description:
Sensor Cables / Actuator Cables M8 3 COND M RA, OPEN, Blueflex

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,977.85 ₹3,977.85
₹3,221.23 ₹32,212.30
₹3,101.96 ₹3,10,196.00
500 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Blue-FlexTM
Brand: Mueller Electric
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
TARIC:
8544429090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Blue-Flex™ Flexible Instrumentation Cordsets

Mueller Electric Blue-Flex™ Flexible Instrumentation Cordsets are designed for high flexibility, with silicone-insulated conductors wrapped in a silicone jacket. Mueller Blue-Flex continuous flex wire is designed for drag-chain and robotics applications. The series includes M12 cord sets with 3-, 4-, and 5-pin positions, as well as M8 cord sets with 3- and 4-pin positions. Mueller Blue-Flex is offered in silicone material with silicone jacket material for maximum flexibility. The connector configuration for these cordsets is male or female with various lengths and orientations, including straight, right-angle, and open ends. Other options include unshielded, A-coding, and 22AWG wire gauge.