CASMA-UFL-50

MultiTech
125-CASMA-UFL-50
CASMA-UFL-50

Mfr.:

Description:
RF Cable Assemblies SMA-to-UFL Coax RF Cable, 8" (50 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,936.30 ₹13,96,815.00

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
SMA
Jack (Female)
Bulkhead
U.FL
Jack (Female)
Right Angle
203.2 mm (8 in)
Coaxial
Brand: MultiTech
Product Type: RF Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544200000
TARIC:
8544200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MULTITECH