EW1-MTC-L4G2D-B01

MultiTech
125-EW1MTC-L4G2D-B01
EW1-MTC-L4G2D-B01

Mfr.:

Description:
Modems LTE Cat 4 Cellular Modem, RS-232 interface without Accessories (Global)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Software license keys will be delivered via email.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,195.90 ₹4,195.90
₹3,942.45 ₹39,424.50
₹3,751.43 ₹93,785.75
₹3,560.41 ₹3,56,041.00
₹3,497.05 ₹8,74,262.50

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Modems
50 Mb/s
RS-232
7 V
32 V
- 40 C
+ 85 C
8.05 cm x 6.22 cm x 2.95 cm
Brand: MultiTech
Operating Supply Voltage: 7 VDC to 32 VDC
Product Type: Modems
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9999999999
USHTS:
9999999999
JPHTS:
999999999
KRHTS:
9999999999
TARIC:
9999999999
MXHTS:
9999999999
BRHTS:
99999999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.