MTC-LEU4-B03-KIT

125-MTC-LEU4-B03-KIT
MTC-LEU4-B03-KIT

Mfr.:

Description:
Modems LTE Cat 4 Modem, USB interface with USB Accessory Kit (European Union/United Kingdom)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Modems
150 Mb/s
RS-232
7 V
32 V
- 40 C
+ 85 C
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency: 2.6 GHz
Product Type: Modems
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: MultiConnect Cell 100 Series
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C