MTC-MNA1-B03

125-MTC-MNA1-B03
MTC-MNA1-B03

Mfr.:

Description:
Modems LTE Cat M1 Modem, USB interface, includes USB cable, without Antennas (AT&T/Verizon)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,813.94 ₹13,813.94
₹11,545.00 ₹1,15,450.00
₹11,203.03 ₹2,80,075.75
₹11,121.96 ₹5,56,098.00
₹11,038.10 ₹11,03,810.00
250 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Modems
300 kb/s
USB
5 V
5 V
- 40 C
+ 85 C
Brand: MultiTech
Frequency: 1.9 GHz
Product Type: Modems
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: MultiConnect Cell 100 Series
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.