MTR-LNA7-B07

MultiTech
125-MTR-LNA7-B07
MTR-LNA7-B07

Mfr.:

Description:
Routers LTE Cat 4 Router with Fallback, without Accessories (AT&T/Verizon)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,843.37 ₹36,843.37
₹33,353.78 ₹3,33,537.80
₹33,343.53 ₹8,33,588.25

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Routers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LTE Routers
700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz
150 Mb/s
1 x RJ45, 1 x Serial
Ethernet, Serial
7 V
32 V
- 40 C
+ 80 C
Brand: MultiTech
Dimensions: 10.6 cm x 7.6 cm x 2.9 cm
Operating Supply Voltage: 7 V to 32 V
Product Type: Routers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: MultiConnect rCell 100 Series
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MultiConnect® rCell 100 Series

MultiTech MultiConnect® rCell 100 Series are industrial cellular routers, optimized for secure M2M (machine-to-machine)/Internet of Things (IoT) applications. They offer an Ethernet or serial network interface platform ready to deploy. The intuitive user interface and cloud device management allows for quick configuration and over-the-air upgrades. The MultiConnect rCell 100 has a long, stable lifecycle for M2M/IoT solutions.