MTR3-L4G2D-AC00QA-11M

MultiTech
125-3L4G2DAC00QA11M
MTR3-L4G2D-AC00QA-11M

Mfr.:

Description:
Routers LTE Cat 4 Cellular Router with Fallback and GNSS. Accessories available separately. (Global)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43,333.36 ₹43,333.36
₹40,109.33 ₹4,01,093.30

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Routers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Cellular Routers
150 Mb/s
9 VDC
36 VDC
- 40 C
+ 75 C
Brand: MultiTech
Dimensions: 117.07 mm x 117.07 mm x 38.1 mm
IP Rating: IP30
Operating Supply Voltage: 9 VDC to 36 VDC
Power Consumption: 5 W
Product Type: Routers
Protocol - WiFi - 802.11: WiFi - 802.11
Subcategory: Ethernet & Communication Modules
Part # Aliases: 92507345LF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620010
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.