MTSMC-L1G2D-U-SP

MultiTech
125-MTSMC-L1G2D-U-SP
MTSMC-L1G2D-U-SP

Mfr.:

Description:
Modems LTE Cat 1 Embedded Modem/USB w/GNSS (Global)(1Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,887.37 ₹14,887.37
₹14,886.44 ₹1,48,864.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
₹17,963.24
Min:
1

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Embedded Cellular Modems
10 Mb/s
USB
3.3 V
5 V
- 40 C
+ 85 C
80 mm x 34.925 mm
Brand: MultiTech
Product Type: Modems
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620010
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SocketModem® Cells

MultiTech SocketModem® Cells are complete, ready-to-integrate communication devices with 4G-LTE, 2G or 3G, and GSM data performance. These devices allow for adding wireless communication to products with a minimum of development time and expense. The SocketModem Cell cellular modems are based on industry-standard open interfaces and use MultiTech's Universal Socket design.