BLA2ABB121SN4D

Murata Electronics
81-BLA2ABB121SN4D
BLA2ABB121SN4D

Mfr.:

Description:
Ferrite Beads 120 OHM 25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,224

Stock:
7,224
Can Dispatch Immediately
On Order:
20,000
Expected 12-10-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹60.57 ₹60.57
₹42.21 ₹422.10
₹36.43 ₹910.75
₹32.43 ₹1,621.50
₹28.79 ₹2,879.00
₹23.76 ₹5,940.00
₹20.59 ₹10,295.00
₹19.85 ₹19,850.00
₹17.05 ₹42,625.00
Full Reel (Order in multiples of 10000)
₹17.05 ₹1,70,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Ferrite Beads
RoHS:  
BLA
Ferrite Chip Bead Arrays
SMD/SMT
0804 (2010 metric)
120 Ohms
50 mA
25 %
600 mOhms
- 55 C
+ 125 C
2 mm
1 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Chip Ferrite Beads Array
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

BLA EMIFIL® Chip Ferrite Bead Arrays

Murata BLA EMIFIL® Chip Ferrite Bead Arrays are inductor type arrays available in case sizes 0804 and 1206. These modules offer a rated current range from 50mA to 600mA and impedance (at 100MHz/20°C) between 10Ω and 1000Ω. Murata BLA EMIFIL Chip Ferrite Bead Arrays have an operating temperature range of -55°C to +125°C.