CSTCC2M00G53A-R0

Murata Electronics
81-CSTCC2M00G53A-R0
CSTCC2M00G53A-R0

Mfr.:

Description:
Resonators 15pF +/-0.5% 2.0MHz CERALOCK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Resonators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
2 MHz
SMD/SMT
0.5 %
+ 125 C
- 40 C
CSTCC_G
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Height: 1.75 mm
Length: 7.2 mm
Load Capacitance: 15 pF
Product Type: Resonators
Factory Pack Quantity: 2000
Subcategory: Resonators
Tradename: CERALOCK
Type: Cap Chip Type Piezoelectric Ceramic Resonator
Width: 3 mm
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600030
JPHTS:
8541600104
TARIC:
8548909099
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.