DFCH3888MHDJAA-RF1

Murata Electronics
81-DFCH3888MHDJAARF1
DFCH3888MHDJAA-RF1

Mfr.:

Description:
Signal Conditioning 888MHz Dielectric Filter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
SAW Duplexers
50 Ohms
- 30 C
+ 85 C
DFCH
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Tradename: GIGAFIL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.