DFE201210U-R24M=P2

Murata Electronics
81-DFE201210U-R24MP2
DFE201210U-R24M=P2

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,486

Stock:
1,486
Can Dispatch Immediately
On Order:
6,000
Expected 05-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹27.02 ₹27.02
₹22.55 ₹225.50
₹18.64 ₹1,864.00
₹15.28 ₹15,280.00
Full Reel (Order in multiples of 3000)
₹13.70 ₹41,100.00
₹12.39 ₹74,340.00
₹11.83 ₹1,06,470.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
AEC-Q200
DFE201210U
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive DFE Metal Alloy Power Inductors

Murata Electronics Automotive DFE Metal Alloy Power Inductors feature wire-wound construction and support high current ratings. These inductors meet a wide range of specifications, making them suitable for various applications. DFE inductors from Murata range in size from 1.6mm x 0.8mm to 12mm2 and are ideal for high-current power circuits, from smartphones to industrial electronics and automotive devices.