ECASD31E156M040KA0

Murata Electronics
81-ECASD31E156M040KA
ECASD31E156M040KA0

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 15UF 25V ESR=40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,671

Stock:
1,671
Can Dispatch Immediately
On Order:
3,000
Expected 29-06-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹155.61 ₹155.61
₹80.04 ₹800.40
₹72.68 ₹7,268.00
₹60.01 ₹30,005.00
₹56.00 ₹56,000.00
Full Reel (Order in multiples of 3000)
₹49.94 ₹1,49,820.00
₹47.52 ₹2,85,120.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
15 uF
25 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
1000 Hour
20 %
40 mOhms
1.6 A
- 55 C
+ 105 C
1.4 mm
Molded
ECAS
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
TARIC:
8532220000
USHTS:
8532290040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

POSISTOR® PTC Thermistors

Murata POSISTOR® Positive Temperature Coefficient (PTC) Thermistors are ideal for circuit protection in a variety of applications, such as temperature sensor and temperature compensation. These devices are also suitable for current control in common household appliances, humidifiers, dryers of all kinds, refrigerators, freezers, and air conditioners. In a conventional NTC thermistor, the resistance decreases when the temperature increases, but for the Murata PTC thermistors, the resistance rises sharply when their temperature exceeds a specific temperature.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

ECAS Polymer Aluminum Electrolytic Capacitors

Murata ECAS Polymer Aluminum Electrolytic Capacitors offer low equivalent series resistance (ESR) of 4.5mΩ to 40mΩ and high capacitance of 15µF to 470µF with rated voltages from 2VDC to 25VDC. In addition to low ESR and large capacitance, the ECAS series features low impedance and no DC bias characteristic of capacitance and stable temperature characteristics. These capacitors are constructed with a resin-molded structure, multilayer aluminum foil for the anode, and a solid conductive polymer for the cathode. These polymer aluminum electrolytic capacitors (ECAS) exhibit strong ESR performance compared to traditional electrolytic capacitors and provide similar characteristics compared to multilayer ceramic capacitors (MLCCs). The ECAS line also provides good temperature characteristics, no need for voltage derating, and resistance to short circuits.