ECASD40D337M006KA0

Murata Electronics
81-ECASD40D337M006KA
ECASD40D337M006KA0

Mfr.:

Description:
Aluminium Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD40E337M006KA0

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,993

Stock:
4,993 Can Dispatch Immediately
Quantities greater than 4993 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹208.72 ₹208.72
₹147.22 ₹1,472.20
₹125.79 ₹6,289.50
₹109.95 ₹10,995.00
₹95.98 ₹47,990.00
₹87.03 ₹1,30,545.00
Full Reel (Order in multiples of 3000)
₹80.51 ₹2,41,530.00
₹76.22 ₹4,57,320.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
33 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
1000 Hour
20 %
6 mOhms
3 A
- 55 C
+ 105 C
1.9 mm
Molded
ECAS
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532290040
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers.