GA342A1XGD120JW31L

Murata Electronics
81-GA342A1XGD120JW31
GA342A1XGD120JW31L

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹47.52 ₹47.52
₹21.80 ₹218.00
₹19.57 ₹1,957.00
₹15.75 ₹7,875.00
₹14.63 ₹14,630.00
Full Reel (Order in multiples of 3000)
₹14.16 ₹42,480.00
₹12.30 ₹73,800.00
₹11.37 ₹1,02,330.00
₹11.18 ₹2,68,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Safety Capacitors
RoHS:  
12 pF
250 VAC
SMD/SMT
4.5 mm
2 mm
Safety MLCCs
SL
5 %
- 55 C
+ 125 C
1808 (4520 metric)
1 mm
GA3
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product Type: Safety Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: General Purpose
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GA3 Chip Monolithic Ceramic Capacitors

Murata Electronics GA3 Chip Monolithic Ceramic Capacitors offer a 10pF to 56,000pF capacitance range, 250VAC rated voltage, and up to 10% tolerance rating. GA3 capacitors are broken down into GB, GD, and GF versions. The GB version can be used as a Class X2 capacitor, the GD version can be used as a Y3-class capacitor, and the GF version can be used as a Class Y2 capacitor. These capacitors feature a monolithic structure for small, high capacitance capable of operating at high voltage levels. Murata Electronics GA3 Chip Monolithic Ceramic Capacitors are ideal for various switching power supplies.