GRM31CR60J227ME11K

Murata Electronics
81-GRM31CR60J227ME1K
GRM31CR60J227ME11K

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 uF 6.3 VDC 20% 1206 X5R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24,309

Stock:
24,309
Can Dispatch Immediately
On Order:
36,000
Expected 01-10-2025
60,000
Expected 11-11-2025
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Full Reel (Order in multiples of 6000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹106.14 ₹106.14
₹54.55 ₹545.50
₹44.81 ₹4,481.00
₹41.41 ₹20,705.00
₹40.02 ₹40,020.00
₹37.50 ₹93,750.00
Full Reel (Order in multiples of 6000)
₹36.28 ₹2,17,680.00
₹34.45 ₹4,13,400.00
₹34.19 ₹8,20,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹95.70
Min:
1

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
220 uF
6.3 VDC
X5R
20 %
1206
3216
SMD/SMT
Standard
- 55 C
+ 85 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 2
Package/Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99