GXT155R61C225KE13D

Murata Electronics
81-GXT155R61C225KE3D
GXT155R61C225KE13D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 2.2uF 10% X5R AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,526

Stock:
4,526
Can Dispatch Immediately
On Order:
10,000
Expected 10-03-2026
10,000
Expected 06-04-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.66 ₹20.66
₹11.59 ₹115.90
₹7.01 ₹701.00
₹5.66 ₹2,830.00
₹4.76 ₹4,760.00
₹4.67 ₹11,675.00
₹4.13 ₹20,650.00
Full Reel (Order in multiples of 10000)
₹3.86 ₹38,600.00
₹3.68 ₹73,600.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2.2 uF
16 VDC
X5R
10 %
0402
1005
SMD/SMT
Standard
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
Ceramic Capacitors
Reel
Cut Tape
Brand: Murata Electronics
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Automotive MLCC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99