IRS-B210ST01-R1

Murata Electronics
81-IRS-B210ST01-R1
IRS-B210ST01-R1

Mfr.:

Description:
Board Mount Motion & Position Sensors 2volt Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Motion Sensors
Digital
2 V
15 V
+ 85 C
- 40 C
4.7 mm x 4.7 mm x 2.4 mm
SMD/SMT
Motion
Long Pass
Reel
Cut Tape
Brand: Murata Electronics
Features: SMD Type
Operating Angle: 50 deg, 70 deg
Product Type: Board Mount Motion & Position Sensors
Series: IRS-B
Factory Pack Quantity: 2000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8531109010
USHTS:
8531100035
TARIC:
8548909099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.