IRS-D200ST00R1

Murata Electronics
580-IRS-D200ST00R1
IRS-D200ST00R1

Mfr.:

Description:
Infrared Detectors Pyroelectric sensor SMD Digital output DUAL element type

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,510

Stock:
1,510 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹328.81 ₹328.81
₹327.02 ₹1,635.10
₹325.22 ₹3,252.20
₹321.63 ₹8,040.75
₹312.64 ₹15,632.00
₹277.61 ₹69,402.50
₹259.64 ₹1,29,820.00
₹243.47 ₹2,43,470.00
Full Reel (Order in multiples of 2000)
₹243.47 ₹4,86,940.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Infrared Detectors
RoHS:  
Thermal Infrared Detectors
Pyroelectric Detector
SMD/SMT
- 25 C
+ 85 C
IRS
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V to 3 V
Product Type: IR Detectors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99

IRS-D200ST00R1 Infrared Sensor

Murata Electronics IRS-D200ST00R1 Infrared Sensor offers a small size, reflowable SMD design, and a digital output. This sensor features a high signal-to-noise ratio and strong noise resistance, making it easy to add a human detection function to IoT devices and other equipment. Specifications include 6mm x 6mm x 2.6mm dimensions, 8μA current consumption, 2V to 3V supply voltage range, and a wide operating temperature range of -25°C to +85°C. Murata Electronics IRS-D200ST00R1 Infrared Sensor is suitable for IP cameras, doorbells, thermostats, smart lighting, and IoT devices that need wake-up and human detection features.