LBEP5CLXRC-701

Murata Electronics
81-LBEP5CLXRC-701
LBEP5CLXRC-701

Mfr.:

Description:
WiFi Modules - 802.11

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
XR
802.11 b/g/n
2.4 GHz
65 Mb/s
GPIO, UART
3.7 V
3.7 V
10.5 dBm, 11.5 dBm, 15 dBm
210 mA
57 mA
- 40 C
+ 85 C
Antenna Connector Type: External
Brand: Murata Electronics
Dimensions: 8.8 mm x 9.9 mm x 1.3 mm
Modulation Technique: CCK, DSSS, OFDM
Operating Supply Voltage: 3.7 V
Product Type: WiFi Modules
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.