LQM18DH470M70L

Murata Electronics
81-LQM18DH470M70L
LQM18DH470M70L

Mfr.:

Description:
Power Inductors - SMD 0603 47uH 20% 180mA 3.32ohm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,336

Stock:
10,336 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹19.57 ₹19.57
₹15.93 ₹159.30
₹13.88 ₹347.00
₹13.14 ₹1,314.00
₹11.46 ₹2,865.00
₹10.81 ₹10,810.00
₹9.13 ₹22,825.00
Full Reel (Order in multiples of 4000)
₹8.39 ₹33,560.00
₹8.11 ₹64,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
0603 (1608 metric)
Shielded
47 uH
20 %
180 mA
2.55 Ohms
20 mA
- 55 C
+ 150 C
10 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
LQM18DH_70
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Murata Electronics
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Multilayer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 3.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LQM18DH Chip Inductors

Murata Electronics LQM18DH Chip Inductors offer a 100mA to 120mA rated current range, 32MHz to 40MHz self-resonance frequency, and 1.37Ω maximum DC resistance. These inductors feature an AEC-Q200 rating, up to +150°C temperature, and ferrite core construction. Murata Electronics LQM18DH Chip Inductors are ideal for automotive electronics, including powertrain and safety applications.

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.