MM206417

Murata Electronics
81-MM206417
MM206417

Mfr.:

Description:
Fibre Optic Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,624.48 ₹10,624.48
₹9,060.36 ₹90,603.60
₹8,493.47 ₹2,12,336.75
₹8,089.19 ₹4,04,459.50
₹7,715.46 ₹7,71,546.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Fibre Optic Connectors
RoHS:  
REACH - SVHC:
MM
Bulk
Brand: Murata Electronics
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8536694010
TARIC:
8536700090
ECCN:
EAR99

MM Microwave Coaxial Connectors

Murata MM Microwave Coaxial Connectors are small connectors with a switch. These connectors feature 50Ω nominal impedance and 500MΩ minimum insulation resistance. The MM8830 connectors are SWJ type and offer connector durability of 50 cycles with a probe. These MM8830 connectors have applications in electrical characteristics measurement of microwave circuits for cellular phones and small wireless equipment such as wearable equipment.