MYBTA00512ABT

Murata Electronics
81-MYBTA00512ABT
MYBTA00512ABT

Mfr.:

Description:
DC/DC Converters - SMD 36V-75V IN 12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
62 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,694.59 ₹3,694.59
₹3,556.68 ₹17,783.40
₹3,501.70 ₹35,017.00
₹3,437.41 ₹85,935.25
₹3,365.66 ₹1,81,745.64
₹3,195.14 ₹3,45,075.12
₹3,167.19 ₹8,55,141.30
540 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
60 W
48 V
36 V
75 V
5 V
12 A
2.25 kV
1/32 Brick
23.36 mm
19.05 mm
12.7 mm
MYBTA
Brand: Murata Electronics
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 54
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Products for Power Over Ethernet (PoE)

Murata Electronics offers a wide range of power solutions for Power over Ethernet (PoE). These products are designed for both Power Sourcing Equipment (PSE) and Powered Devices (PD). Both 12VDC/24VDC input and AC input power supplies are available for PSE applications. For PD applications, IEEE 802.3af- and IEEE 802.3at-compliant DC-DC supplies are available with compliance to CISPR Class B Conducted EMI.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Solutions for Powered Devices (PD)

Murata Electronics Solutions for Powered Devices (PD) are specially designed for PD applications. These DC-DC converters are compliant with IEEE 802.3af- and IEEE 802.3at and offer compliance to CISPR Class B Conducted EMI. They are available with output power ranging from 10W to 150W.

MYBTA Isolated DC/DC Converter

Murata MYBTA Isolated DC/DC Converter is a regulated thirty-second brick DC-DC converter with an input voltage range of 36V to 75V and an output voltage of 5V±3%. The MYBTA converter offers a nominal output power of 60W and a current of 12A. This DC/DC converter operates with an efficiency of 92% at an isolation voltage of 2250VDC. The component offers self-protection features including input undervoltage lockout, output current limit, and output overvoltage protection. Typical applications include small cells, PoE PD, and other small equipment.