NCM3S1205MC-R13

Murata Electronics
81-NCM3S1205MC-R13
NCM3S1205MC-R13

Mfr.:

Description:
DC/DC Converters - SMD DC-DC SM 3W 12V-5V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 420   Multiples: 420
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 420)
₹806.01 ₹3,38,524.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹939.25
Min:
1

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Isolated
1 Output
3 W
12 V
9 V
36 V
5 V
600 mA
5 kVAC
SMD/SMT
23.5 mm
15.6 mm
5.45 mm
Industrial
NCM3
Application: Industrial
Brand: Murata Electronics
Dimensions: 23.5 mm x 15.6 mm x 5.45 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Factory Pack Quantity: 420
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NCM3 Isolated 3W 4:1 Input DC-DC Converters

Murata Electronics NCM3 Isolated 3W 4:1 Input DC-DC Converters offer a 9V to 36V voltage range, 5kVAC isolation rating, and -40°C to +105°C operating temperature range. These converters feature an SMD package that enables high-speed automated product placement, continuous short-circuit protection, and a leakage current rating of <1μA. Murata Electronics NCM3 Converters have UL 62368-1 250Vrms reinforced insulation and are pending ANSI/AAMI ES60601-1 for 2 MOPP, providing mains safety isolation. NCM3 converters are suitable for medical and other high-voltage applications.