78601/4JC-R

Murata Power Solutions
580-78601/4JC-R
78601/4JC-R

Mfr.:

Description:
Pulse Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹216.18 ₹216.18
₹196.61 ₹1,966.10
₹183.56 ₹4,589.00
₹177.97 ₹8,898.50
₹172.38 ₹17,238.00
₹164.93 ₹41,232.50
Full Reel (Order in multiples of 500)
₹155.61 ₹77,805.00
₹148.16 ₹1,48,160.00
₹145.36 ₹3,63,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Pulse Transformers
RoHS:  
1:1
58 uH
SMD/SMT
12.7 mm
9.52 mm
6.35 mm
Brand: Murata Power Solutions
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Pulse Transformers
Series: 786J
Factory Pack Quantity: 500
Subcategory: Transformers
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

786J General-Purpose SMT Transformers

Murata Power Solutions 786J General-Purpose Pulse Transformers feature J-STD-020D reflow and toroidal construction. These surface-mount transformers can be used for in-line coupling, matching, and isolating applications. The 786J series can also be used in small isolated power supplies and common-mode chokes in filtering applications. This comprehensive range of transformers from Murata Power Solutions is available in four winding configurations.