ACM20-2-AC1-R-F-C

Murata Power Solutions
580-ACM20-2-AC1-RF-C
ACM20-2-AC1-R-F-C

Mfr.:

Description:
Digital Panel Meters

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AC Power Meter
LED, 4 Digit, Red
85 VAC to 264 VAC
35 mA to 110 mA
10 A
100 V
ACM20
Brand: Murata Power Solutions
Description/Function: Four function AC power meter displays TRMS readings
Dimensions: 27.9 mm L x 53.3 mm W x 36.3 mm H
Height: 36.3 mm
Length: 27.9 mm
Mounting Style: Surface
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 53.3 mm
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Murata Power Solutions ACM20 Series Panel Meters EXPANSION

Murata Power Solutions has expanded its ACM20 Series of Four-Function AC Power Meters. The two new models are the industry's first digital AC power panel meters with measurement resolution of 0.001A and 0.1W, ideal for testing low-current AC-powered products.
Learn more

Murata Power Solutions ACM20 Series Four-Function AC Power Meters display the most critical measurements in mains-powered equipment: voltage, amperage, active power (watts), and power factor. A front panel selector-switch provides two modes of operation: a fixed reading or continuous auto-cycling. All Murata Power Solutions ACM20 AC Power Meters include built-in current transformers - no other user-supplied components are required. The miniature units are packaged in a one-piece, vibration resistant, polycarbonate housing that can be installed in vertical "0U" and "1U" rack spaces. Perfect for UPS power sources, power strips, laboratory instrumentation, alternate energy applications, and any other products that require precise monitoring of AC power.
Learn more


View the entire series of Murata's ACM20 Power Meters.