CME0505SPC

Murata Power Solutions
580-CME0505SPC
CME0505SPC

Mfr.:

Description:
DC/DC Converters - Through Hole 4.5V-5.5VIN 5VOUT .75W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 221

Stock:
221 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹334.52 ₹334.52
₹325.20 ₹1,626.00
₹320.54 ₹3,205.40
₹319.61 ₹7,990.25
₹314.95 ₹11,023.25
₹312.15 ₹32,775.75
₹292.59 ₹81,925.20
₹287.93 ₹1,51,163.25

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
750 mW
5 V
4.5 V
5.5 V
5 V
150 mA
1 kV
11.53 mm (0.454 in)
6.1 mm (0.24 in)
10 mm (0.394 in)
Industrial
CME
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CME 0.75W Single-Output DC/DC Converters

Murata CME 0.75W Single-Output DC/DC Converters are isolated 0.75W DC/DC Converters that offer a cost-effective lower power alternative to a 1W DC/DC converter. The CME converters feature galvanic isolation and an operating temperature range from -40°C to +85°C with full 0.75W output. This allows the devices to be configured to provide an isolated negative rail in systems where only positive rails exist.