DCA-20PC-6-DC4-GS-C

Murata Power Solutions
580-D20PC-6-DC4-GS-C
DCA-20PC-6-DC4-GS-C

Mfr.:

Description:
Digital Panel Meters DC Ammeter 20A 8-36V Iso Pwr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,074.23 ₹7,074.23
₹7,067.70 ₹35,338.50
₹6,075.34 ₹72,904.08

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
REACH - SVHC:
DC Ammeter
LED, 3.5 Digit, Green
8 VDC to 36 VDC
25 mA, 100 mA
20 A
DCA-20PC
Brand: Murata Power Solutions
Description/Function: Built in shunts
Dimensions: 26.4 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 26.4 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 35 mm
Unit Weight: 17.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.