DMR35-ACV1-AC1-R

Murata Power Solutions
580-DMR35-ACV1-AC1-R
DMR35-ACV1-AC1-R

Mfr.:

Description:
Digital Panel Meters AC Voltmeter 0-5 to 0-50VAC ranges 100-264VAC powered Red LED Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,569.92 ₹7,569.92

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
LED, 3.5 Digit, Red
100 VAC to 264 VAC
15 mA
DMR35
Brand: Murata Power Solutions
Dimensions: 2.38 mm x 2.38 mm x 1.572 mm
Height: 1.572 mm
Length: 2.38 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Termination Style: Wire
Width: 2.38 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

DMR35 Digital Panel Meters

Murata Power Solutions DMR35 Digital Panel Meters perform precision DC current or voltage measurements and feature highly visible, 3½-digit measurements (depending on selected range) with a fast-acting 21-segment bar graph. This graph provides a helpful indication of quickly changing measured values. Rear-accessible DIP switches allow the selection of measurement range and display brightness. These meters are powered via an external 9VDC to 32VDC power supply and provide 0.8% measurement accuracy. The measurement inputs offer ±48V of common-mode input range, simplifying use in a range of applications.