MGJ1D121505VMC-R7

Murata Power Solutions
580-MGJ1D121505VMCR7
MGJ1D121505VMC-R7

Mfr.:

Description:
DC/DC Converters - SMD DC-DC SM 12-15/5V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
125
Expected 01-06-2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹412.79 ₹412.79
₹399.74 ₹1,998.70
₹393.22 ₹3,932.20
₹382.97 ₹9,574.25
₹376.45 ₹18,822.50
Full Reel (Order in multiples of 135)
₹370.86 ₹50,066.10

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
15 V
50 mA
- 5 V
50 mA
5.2 kV
SMD-24
16 mm
12 mm
4.45 mm
Medical, Industrial
MGJ1
Brand: Murata Power Solutions
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Factory Pack Quantity: 135
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MGJ1 Isolated 5.2kVDC/5.7kVDC 1W DC-DC Converters

Murata Power Solutions MGJ1 Isolated 5.2kVDC/5.7kVDC 1W DC-DC Converters are ideal for powering high- and low-side gate drive circuits for IGBTs and MOSFETs in bridge circuits and more. A choice of asymmetric output voltages enables optimum drive levels for ideal system efficiency. The MGJ1 DC-DC converters are characterized by high isolation requirements typically seen in bridge circuits used in motor drives and inverters. The industrial-grade temperature rating and construction provide these modules with a long service life. The MGJ1 series offers reinforced insulation (UL 60950 recognized) and is ANSI/AAMI ES60601-1 recognized. The MGJ1 SIP series has reinforced insulation (UL 62368-1) and is pending ANSI/AAMI ES60601-1, 1 MOPP/2 MOOPs approvals.

MGJ DC/DC Converters

Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.