MGJ6D242005SC

Murata Power Solutions
580-MGJ6D242005SC
MGJ6D242005SC

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC 6W SIP 24-20/5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,612.01 ₹1,612.01
₹1,552.38 ₹7,761.90
₹1,527.22 ₹15,272.20
₹1,422.86 ₹42,685.80
₹1,418.20 ₹7,23,282.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
6 W
24 V
18 V
36 V
20 V
240 mA
- 5 V
240 mA
5.7 kV
SIP-8
38.9 mm (1.531 in)
10.9 mm (0.429 in)
28.1 mm (1.106 in)
Medical, Industrial
MGJ6
Application: Industrial, Medical
Brand: Murata Power Solutions
Dimensions: 38.89 mm x 28.12 mm x 10.9 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.