MTC1S1203MC-R13

Murata Power Solutions
580-MTC1S1203MC-R13
MTC1S1203MC-R13

Mfr.:

Description:
DC/DC Converters - SMD 1W 12VIN 3.3VOUT SM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 130

Stock:
130
Can Dispatch Immediately
On Order:
150
Expected 05-10-2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹747.30 ₹747.30
₹724.94 ₹3,624.70
₹713.76 ₹7,137.60
₹691.40 ₹17,285.00
₹683.01 ₹34,150.50
Full Reel (Order in multiples of 150)
₹621.51 ₹93,226.50
₹612.19 ₹2,75,485.50
₹610.33 ₹5,49,297.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
1 W
12 V
9 V
18 V
3.3 V
303 mA
3 kV
14.99 mm
14.22 mm
11.23 mm
Medical, Industrial
MTC1
Application: Industrial, Medical
Brand: Murata Power Solutions
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 150
Subcategory: DC-DC Converters
Unit Weight: 3.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTC1 1W 2:1 Input Single Output DC-DC Converters

Murata Power Solutions MTC1 1W isolated DC-DC converters are miniature surface mount devices with a single output voltage from input voltage ranges of 4.5V to 18V and 9V to 36V. The MTC1 series regulated output voltage is adjustable by ±10% and a remote on/off pin is also included for application power saving. Murata PS MTC1 has an operating temperature range of -40°C to +100°C. The series is ideal for use in a variety of applications, including medical, industrial, telecommunications, and more.