MTC2S1205MC-R7

Murata Power Solutions
580-MTC2S1205MC-R7
MTC2S1205MC-R7

Mfr.:

Description:
DC/DC Converters - SMD DC/DC SM 2W 12V-5V, 7-inch reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹988.64 ₹988.64
₹980.25 ₹4,901.25
₹964.41 ₹9,644.10
₹939.25 ₹23,481.25
₹896.39 ₹44,819.50
₹878.69 ₹87,869.00
₹871.23 ₹2,17,807.50
Full Reel (Order in multiples of 30)
₹939.25 ₹28,177.50

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
2 W
12 V
9 V
18 V
5 V
400 mA
3 kV
14.99 mm
14.22 mm
11.25 mm
Medical, Industrial
MTC2
Application: Industrial, Medical
Brand: Murata Power Solutions
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 3.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTC2 2W 2:1 Input Single-Output DC-DC Converters

Murata Power Solutions MTC2 2W 2:1 Input Single-Output DC-DC Converters provide 2:1 input ranges of 9V to 18V and 18V to 36V with outputs of 3.3V, 5V, and 12V at 2W. These components feature a fully regulated design with reinforced insulation to a working voltage of 250VRMS and continuous short-circuit protection. Murata MTC2 2W DC-DC converters include an output on/off control pin as well as regulated output voltage that is adjustable by ±10%. Typical applications include medical, industrial, telecommunications, battery-powered systems, and process automation.