NDS6S2412C

Murata Power Solutions
580-NDS6S2412C
NDS6S2412C

Mfr.:

Description:
DC/DC Converters - Through Hole 6W 24V-12V DIP DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 10-08-2026
30
Expected 05-10-2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,965.17 ₹1,965.17
₹1,892.49 ₹9,462.45
₹1,844.03 ₹18,440.30
₹1,814.21 ₹54,426.30
₹1,784.40 ₹1,07,064.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
6 W
24 V
18 V
36 V
12 V
500 mA
1.5 kV
32 mm (1.26 in)
20 mm (0.787 in)
10 mm (0.394 in)
Medical, Industrial
NDS6
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NDS6 6W Single Output DC-DC Converters

Murata Power Solutions NDS6 Series 6W Single Output DC-DC Converters offer an input voltage of 24V and an output voltage from 5 to 15V. Murata Power Solutions NDS6 DC-DC Converters are housed in a standard pinout metal case that provides improved EMI shielding and thermal performance. Applications include telecommunications, battery-powered systems, process control, and distributed power systems.