NXJ1S0303MC-R7

Murata Power Solutions
580-NXJ1S0303MC-R7
NXJ1S0303MC-R7

Mfr.:

Description:
DC/DC Converters - SMD SM 1W 3.3V-3.3V SINGLE 4.2KV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,439
Expected 05-10-2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 180)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹350.36 ₹350.36
₹337.31 ₹1,686.55
₹332.65 ₹3,326.50
₹325.20 ₹8,130.00
₹319.61 ₹15,980.50
₹304.70 ₹30,470.00
Full Reel (Order in multiples of 180)
₹289.79 ₹52,162.20
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹354.08
Min:
1

Possible Replacement

Murata Power Solutions NXJ1S0303MC-R13
Murata Power Solutions
DC/DC Converters - SMD 1W DC/DC CONVERTER

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
1 W
3.3 V
3.3 V
303 mA
4.2 kV
13.72 mm
10.46 mm
3.11 mm
Medical, Industrial
NXJ
Application: Industrial, medical
Brand: Murata Power Solutions
Input Voltage: 2.97 V to 3.63 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 180
Subcategory: DC-DC Converters
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NXJ1 Isolated 1W Single Output SM DC/DC Converters

Murata Power Solutions NXJ1 Isolated 1W Single Output SM DC/DC Converters are low cost, low profile, and have a substrate embedded transformer. The NXJ1 series offers increased reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ1 series footprint is industry standard and compatible with existing designs. Murata Power Solutions NXJ1 Converters have a MSL rating 2, and is compatible with a peak reflow solder temperature of +245°C as per J-STD-020 and J-STD-075.