85442

Murrelektronik
867-85442

85442

Mfr.:

Description:
DIN Rail Power Supplies EMPARRO POWER SUPPLY 1-PHASE, IN: 100-240VAC OUT: 24-28VDC/20A, Power Boost - for 4 seconds 50% additional power, Alarm Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57,842.82 ₹57,842.82

Product Attribute Attribute Value
Murrelektronik
Product Category: DIN Rail Power Supplies
RoHS:  
Linear Supplies
1-Phase / Single Phase
90 VAC to 265 VAC, 90 VDC to 250 VDC
1 Output
24 VDC
20 A
Industrial
138 mm (5.433 in)
85 mm (3.346 in)
123 mm (4.843 in)
9
Brand: Murrelektronik
Dimensions: 123 mm x 85 mm x 138 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 1.36 kg

FEATURED PRODUCTS
MURRELEKTRONIK