86362064

Murrplastik
13-86362064
86362064

Mfr.:

Description:
Wire Labels & Markers KS 4/23L Label white

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30.75 ₹30.75

Product Attribute Attribute Value Select Attribute
Murrplastik
Product Category: Wire Labels & Markers
RoHS:  
KS Label Plates
Label Plate
Polycarbonate (PC)
White
23 mm
4 mm
KS
Brand: Murrplastik
Maximum Temperature: + 130 C
Minimum Temperature: - 40 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1020
Subcategory: Wire & Cable Management
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909985
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MURRPLASTIK