A28AV

NKK Switches
633-A28AV
A28AV

Mfr.:

Description:
Toggle Switches DPDT .394 VERTICAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
33 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,004.48 ₹1,004.48
₹934.60 ₹2,33,650.00
₹931.80 ₹4,65,900.00
₹928.07 ₹9,28,070.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
(ON) - OFF - (ON)
PCB Mount, Right Angle, Vertical
Solder Pin
400 mA
28 VAC
28 VDC
Unthreaded
Bat
Epoxy
Gold
A
Actuator Style: Bat
Brand: NKK Switches
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: A-28AV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.