AS11AB

NKK Switches
633-AS11AB
AS11AB

Mfr.:

Description:
Slide Switches SPST ON-OFF .098" STRAIGHT W/BRACKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
1,799 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹533.92 ₹533.92
₹525.54 ₹52,554.00
₹482.67 ₹1,20,667.50
₹467.76 ₹2,33,880.00
₹459.38 ₹4,59,380.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SPST
ON - OFF
400 mA
28 VAC
28 VDC
Straight PC with Bracket
Slide
Through Hole
Gold
AS
Brand: NKK Switches
Contact Material: Brass
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 2.5 mm
Type: Subminiature Slides
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.