AS22AV

NKK Switches
633-AS22AV
AS22AV

Mfr.:

Description:
Slide Switches DPDT ON-ON .098" VERT. W/BRACKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹805.08 ₹805.08
₹670.90 ₹6,709.00
₹630.83 ₹15,770.75
₹629.90 ₹31,495.00
₹577.72 ₹57,772.00
₹538.58 ₹1,34,645.00
₹512.49 ₹2,56,245.00
₹490.13 ₹4,90,130.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - ON
400 mA
28 VAC
28 VDC
PC Pin
Standard
Through Hole
Gold
AS
Brand: NKK Switches
Contact Material: Copper
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Top
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 2.5 mm
Type: Subminiature Slides
Part # Aliases: AS22AV-RO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The -RO suffix is no longer needed to identify ROHS status for
NKK parts.

Please contact a Mouser Technical Sales Representative for
further information.


5-0311-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.