AT3004JD

NKK Switches
633-AT3004JD
AT3004JD

Mfr.:

Description:
Switch Bezels / Switch Caps SQ CLR LNS/AMBR DIFF FOR YB W/ AMBER LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
38 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹311.74 ₹311.74
₹289.28 ₹2,892.80
₹278.50 ₹6,962.50
₹269.52 ₹13,476.00
₹263.23 ₹26,323.00
₹252.45 ₹63,112.50
₹243.47 ₹1,21,735.00
₹233.58 ₹2,33,580.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cap, Square
Pushbutton Switches
YB Series
Clear, Amber
AT
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 12.2 mm
Illumination: Illuminated
Length: 15 mm
Material: Polycarbonate (PC)
Mounting Style: SMD/SMT
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap In
Width: 15 mm
Part # Aliases: YB-SLCY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99

AT300x Knobs

NKK Switches AT300x Knobs are designed for use with the NR01 Series Sealed Rotary Switches. These knobs are available with and without flanges and come in a black, red, and gray color variants. In order to avoid disassembling of the knobs from the switches, it is advisable to use the knobs with the flanges.