AT4059B

NKK Switches
633-AT4059B
AT4059B

Mfr.:

Description:
Switch Bezels / Switch Caps .472" SQ CAP WHT GLS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹122.07 ₹122.07
₹110.88 ₹1,108.80
₹106.23 ₹2,655.75
₹103.43 ₹5,171.50
₹102.50 ₹10,250.00
₹97.84 ₹24,460.00
₹93.18 ₹46,590.00
₹88.52 ₹88,520.00
₹86.01 ₹4,30,050.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Flat
Tactile Switches
JB Series
White
AT
Bulk
Brand: NKK Switches
Height: 6.3 mm
Length: 12 mm
Material: Polycarbonate (PC)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Part # Aliases: AT-4059-W
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
8538909999
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.