AT4076BB

NKK Switches
633-AT4076BB
AT4076BB

Mfr.:

Description:
Switch Bezels / Switch Caps WHT BUTTON/WHT FRAME CAP FOR JB ILLUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
103 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹164.00 ₹164.00
₹152.82 ₹1,528.20
₹146.29 ₹3,657.25
₹141.63 ₹7,081.50
₹136.97 ₹13,697.00
₹132.32 ₹33,080.00
₹127.66 ₹63,830.00
₹123.93 ₹1,23,930.00
₹115.54 ₹5,77,700.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Caps
Button
Tactile Switches
JB Series
AT
Brand: NKK Switches
Height: 6.3 mm
Length: 12.3 mm
Material: Polycarbonate (PC)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Part # Aliases: AT-4076-W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.