CWSC11JDADS

NKK Switches
633-CWSC11JDADS
CWSC11JDADS

Mfr.:

Description:
Rocker Switches SPST ON-NONE-OFF AMB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹490.13 ₹490.13
₹423.97 ₹4,239.70
₹409.99 ₹10,249.75
₹403.47 ₹20,173.50
₹392.29 ₹39,229.00
₹360.61 ₹90,152.50
₹347.56 ₹1,73,780.00
₹314.95 ₹7,87,375.00

Possible Replacement

NKK Switches CWSB21DADF
NKK Switches
Rocker Switches DPST ON-NONE-OFF AMB

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
Clear, Red
Neon
SPST
ON - OFF
9 A
125 VAC
Quick Connect Terminal
Concave
Amber
Panel Mount, Snap-In
Silver
Actuator Style: Rocker
Brand: NKK Switches
Housing Material: Brass
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Rocker Switches
Series: CWSC
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: CW-SC11WCKYYES
Unit Weight: 12.838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.