G3B15AP-RO

NKK Switches
633-G3B15AP-RO
G3B15AP-RO

Mfr.:

Description:
Pushbutton Switches SPDT ON-(ON) BRKT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
G3B
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Plunger
28 VDC
28 VAC
Gull Wing Lead
Gold
Actuator Style: Plunger
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Life: 50000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: 633-G3B15AP G3B-15AP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer no longer uses the (-RO) in their part numbers.
The direct replacement part is the same exact part.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-28

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
TARIC:
8536501190
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.