IS15BBFP4RGB

NKK Switches
633-IS15BBFP4RGB
IS15BBFP4RGB

Mfr.:

Description:
Display Switches IS LCD 36x24 RGB SWITCH WIDE SCREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,316.28 ₹3,316.28
₹3,279.94 ₹32,799.40
₹2,772.11 ₹2,77,211.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Display Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Tactile Feedback Switches
Programmable Switches
LCD
36 x 24
Through Hole
PC Pin
RGB
5 V
OFF - (ON)
SPST
500 uA
IS
Actuator Style: Push Button
Brand: NKK Switches
Color: Black
Contact Plating: Gold
Height: 23 mm
Illuminated: Illuminated
Length: 23.13 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Display Switches
Factory Pack Quantity: 20
Subcategory: Switches
Terminal Seal: Epoxy Seal
Width: 20.59 mm
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8537109170
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartDisplays

NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.