IS15EBFP4RGB-09YN

NKK Switches
633-IS15EBFP4RGB09YN
IS15EBFP4RGB-09YN

Mfr.:

Description:
Display Switches IS LCD 64x32 RGB SWITCH WIDE SCREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,653.71 ₹4,653.71
₹3,085.11 ₹3,08,511.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Display Switches
RoHS:  
REACH - SVHC:
Tactile Feedback Switches
Programmable Switches
LCD
64 x 32
Through Hole
PC Pin
RGB
5 V
OFF - (ON)
SPST
60 mA
IS
Actuator Style: Push Button
Brand: NKK Switches
Color: Black
Contact Plating: Gold
Height: 23 mm
Illuminated: Illuminated
Length: 23.13 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 15 C
Packaging: Bulk
Product Type: Display Switches
Factory Pack Quantity: 20
Subcategory: Switches
Terminal Seal: Epoxy Seal
Width: 20.59 mm
Unit Weight: 21.863 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8537109170
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

SmartDisplays

NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.