JB15HKP

NKK Switches
633-JB15HKP
JB15HKP

Mfr.:

Description:
Tactile Switches SPST OFF-(ON) 2.65N SHORT ACTUATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 687

Stock:
687
Can Dispatch Immediately
On Order:
415
Expected 04-06-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹409.99 ₹409.99
₹343.83 ₹3,438.30
₹319.61 ₹7,990.25
₹285.13 ₹28,513.00
₹263.70 ₹65,925.00
₹262.77 ₹1,31,385.00
₹226.43 ₹5,66,075.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Through Hole
Straight
7 mm
Plunger
OFF - (ON)
265 gf
125 mA
24 VDC
No
SPST
Solder Pin
Black
6.2 mm
2.35 mm
6.3 mm
JB
1000000 Cycle
IP67
Brand: NKK Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: JB-15HKNP2
Unit Weight: 7.409 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NKK SWITCHES